Stmicroelectronics SPAC265-8W technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Power | 4W |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPAC265-8W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.