Board mount DC-DC converter, AC-DC switch mode power supply, delivering 12V output voltage with 250mA maximum output current and 3W maximum output power. Features 90-264V AC input voltage range, 80% efficiency, and short circuit protection (SCP). Operates across a -40°C to 85°C temperature range, with UL, CSA, and EN approvals. Through-hole mounting, lead-free, and RoHS compliant.
Stmicroelectronics SPAC265BC12P0.30 technical specifications.
| Approvals | UL, CSA, EN |
| Current - Output 1 | 300mA |
| Depth | 23.7mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.87inch |
| Lead Free | Lead Free |
| Length | 32.9mm |
| Max Current Rating | 400mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPAC265-3W |
| Voltage - Output 1 | 12V |
| Weight | 0.056lb |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPAC265BC12P0.30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.