Bluetooth V3.0 module, Class 2, featuring an integrated antenna and supporting SPP and iAP protocols with AT command set. Operates in the 2.4GHz frequency band with a data rate of 1.5Mbps and a sensitivity of -86dBm. Offers UART, I2C, and SPI interfaces, with a memory size of 48KB. Designed for surface mount (SMD/SMT) applications, it functions within an operating supply voltage range of 2.1V to 3.6V, with a typical 2.5V. Current consumption is 2.7mA receiving and 11.2mA transmitting. This RoHS compliant component has dimensions of 13.5mm length, 11.6mm width, and 1.17mm height.
Stmicroelectronics SPBT2632C2A.AT2 technical specifications.
Download the complete datasheet for Stmicroelectronics SPBT2632C2A.AT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.