The SPC560B40L3B3E0X is a 32-bit microcontroller from Stmicroelectronics, featuring 256KB of FLASH memory and 24KB of RAM. It operates at a maximum frequency of 32MHz and is packaged in a 100-pin LQFP. The device is designed for surface mount and has a maximum operating temperature of 105°C. It is compliant with RoHS regulations and supports various interfaces, including I2C, SPI, and SCI.
Stmicroelectronics SPC560B40L3B3E0X technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, SCI, CAN, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 10 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560B40L3B3E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.