32-bit RISC microcontroller featuring an e200z0h core, operating at up to 64 MHz. This surface-mount device offers 512KB of Flash program memory and 48KB of RAM. It includes 123 programmable I/Os, 10 timers, and multiple interfaces including 6 CAN, 1 I2C, and 3 SPI. Housed in a 208-pin LBGA package with dimensions of 17x17x1.09mm, it supports 3.3V/5V operation and operates within a temperature range of -40°C to 105°C.
Stmicroelectronics SPC560B50B2BY technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LBGA |
| Package Description | Low Profile Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 208 |
| PCB | 208 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.09 |
| Seated Plane Height (mm) | 1.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | SPC560B50x |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 64MHz |
| Maximum CPU Frequency | 64MHz |
| Device Core | e200z0h |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 48KB |
| Number of Programmable I/Os | 123 |
| Core Architecture | e200 |
| Programmability | Yes |
| Number of Timers | 10 |
| Interface Type | CAN/I2C/SCI/SPI |
| CAN | 6 |
| I2C | 1 |
| SPI | 3 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 36 |
| Number of ADCs | Single |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics SPC560B50B2BY to view detailed technical specifications.
No datasheet is available for this part.