
Automotive 32-bit Power Architecture microcontroller featuring a 16 MHz maximum clock frequency and 524288 words of FLASH ROM with 32768 bytes of RAM. This 64-terminal, S-PQFP-G64 packaged MCU operates across an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 3.3V (3V-3.6V range). It offers 45 I/O lines, PWM channels, ADC, and DMA channels, making it suitable for body and gateway applications.
Stmicroelectronics SPC560B50L1C6E0X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560B50L1C6E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.