The SPC560B50L3B6E0X is a 32-bit microcontroller from Stmicroelectronics, featuring a 64MHz clock speed and 512KB of FLASH memory. It also includes 32KB of RAM and supports various interfaces such as I2C, SPI, and SCI. The device is designed for automotive applications and meets the AEC-Q100 standard. It is packaged in a LQFP-100 format and is suitable for surface mount applications, with an operating temperature range of -40°C to 105°C.
Stmicroelectronics SPC560B50L3B6E0X technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, SCI, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 10 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560B50L3B6E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.