32-bit Power Architecture MCU for Automotive Body and Gateway Applications
Stmicroelectronics SPC560B50L3C4E0X technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, SCI, CAN, LIN |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 10 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560B50L3C4E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.