The SPC560B50L5B4E0X is a 32-bit microcontroller from Stmicroelectronics with a maximum operating frequency of 48MHz and 512KB of flash memory. It features 32KB of RAM and supports various interfaces including I2C, SPI, SCI, and CAN. The device is packaged in a LQFP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100 standards. The microcontroller has 123 programmable I/Os and 2 timers/counters, and includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access controller.
Stmicroelectronics SPC560B50L5B4E0X technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, SCI, CAN |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 123 |
| Number of Programmable I/O | 123 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560B50L5B4E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.