32-bit Power Architecture microcontroller designed for automotive body and gateway applications. Features include a maximum clock frequency of 16 MHz, 524288 words of FLASH ROM, and 32768 bytes of RAM. Operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 3.3V (3V to 3.6V range). This S-PQFP-G144 packaged device offers 144 terminals, 123 I/O lines, PWM channels, ADC, and DMA channels.
Stmicroelectronics SPC560B50L5B6E0X technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 123 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560B50L5B6E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.