The SPC560B54L3B4E0X is a 32-bit RISC microcontroller with a supply voltage range of 4.5 to 5.5V and a maximum clock frequency of 16MHz. It features 77 I/O lines, a 64-bit external data bus, and a 32-bit address bus. The device has PWM channels, an ADC, and DMA channels. It is available in a 100-terminal quad package with a width and length of 14mm each.
Stmicroelectronics SPC560B54L3B4E0X technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 77 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560B54L3B4E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.