The SPC560B54L3C6E0Y is a 32-bit microcontroller from STmicroelectronics. It operates at a maximum frequency of 64MHz and features 768KB of FLASH memory and 64KB of RAM. The device is packaged in a LQFP and is suitable for surface mount applications. It supports a range of interfaces, including I2C, SPI, UART, USART, and CAN. The microcontroller is RoHS compliant and meets the requirements of AEC-Q100 for automotive applications. It can operate over a temperature range of -40°C to 125°C.
Stmicroelectronics SPC560B54L3C6E0Y technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 77 |
| Number of Programmable I/O | 77 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560B54L3C6E0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.