The SPC560B54L5C6E0X is a 32-bit microcontroller from Stmicroelectronics. It features 768KB of FLASH memory and 64KB of RAM, with a maximum operating frequency of 64MHz. The device is packaged in a LQFP package and is designed for automotive applications, meeting the AEC-Q100 standard. It supports various interfaces, including I2C, SPI, UART, USART, SCI, and CAN. The microcontroller also includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics SPC560B54L5C6E0X technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 121 |
| Number of Programmable I/O | 121 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560B54L5C6E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.