
32-bit RISC microcontroller featuring an e200z0h core, operating at up to 64 MHz. This MCU offers 768KB of Flash program memory and 64KB of RAM. It supports multiple interfaces including CAN, I2C, SCI, and SPI, with 149 programmable I/Os and 32 ADC channels. Housed in a 176-pin LQFP package suitable for surface mounting, it operates across a wide temperature range of -40°C to 125°C and supports supply voltages from 3.3V to 5.5V.
Sign in to ask questions about the Stmicroelectronics SPC560B54L7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560B54L7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 176 |
| PCB | 176 |
| Package Length (mm) | 24 |
| Package Width (mm) | 24 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | SPC560B54x |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 64MHz |
| Maximum CPU Frequency | 64MHz |
| Device Core | e200z0h |
| Program Memory Type | Flash |
| Program Memory Size | 768KB |
| RAM Size | 64KB |
| Number of Programmable I/Os | 149 |
| Core Architecture | e200 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | CAN/I2C/SCI/SPI |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 32 |
| Number of ADCs | Single |
| Cage Code | SCR76 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics SPC560B54L7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.