
32-bit RISC microcontroller featuring an e200z0h core, operating at up to 64 MHz. This integrated circuit offers 1MB of Flash program memory and 80KB of RAM. The device supports surface mounting with a 144-pin LQFP package, measuring 20x20x1.4mm with a 0.5mm pin pitch. Key interfaces include CAN, I2C, SCI, and SPI, with 121 programmable I/Os and 18 ADC channels. Designed for automotive applications, it operates from 3.3V to 5.5V and across a temperature range of -40°C to 125°C.
Stmicroelectronics SPC560B60L5 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Family Name | SPC560B60x |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 64MHz |
| Maximum CPU Frequency | 64MHz |
| Device Core | e200z0h |
| Program Memory Type | Flash |
| Program Memory Size | 1MB |
| RAM Size | 80KB |
| Number of Programmable I/Os | 121 |
| Core Architecture | e200 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | CAN/I2C/SCI/SPI |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 18 |
| Number of ADCs | Single |
| Cage Code | SCR76 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Stmicroelectronics SPC560B60L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.