The SPC560B60L5B6E0X is a 32-bit microcontroller with a maximum operating frequency of 64MHz and 1MB of FLASH memory. It features a package type of LQFP and is compliant with AEC-Q100. The device operates over a temperature range of -40°C to 105°C and has 121 programmable I/Os. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Stmicroelectronics SPC560B60L5B6E0X technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 121 |
| Number of Programmable I/O | 121 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560B60L5B6E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.