32-bit Power Architecture microcontroller designed for automotive body and gateway applications. Features a maximum clock frequency of 16 MHz and operates within an industrial temperature range of -40°C to 105°C. This 144-terminal device, housed in a 20x20mm S-PQFP-G144 package, offers 121 I/O lines and a 3.3V nominal supply voltage. Includes 1MB of FLASH ROM, 80KB of RAM, PWM channels, ADC, and DMA channels.
Stmicroelectronics SPC560B60L5B6E0Y technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 121 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560B60L5B6E0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.