
32-bit RISC microcontroller featuring an e200z0h core, operating at up to 64 MHz. This MCU offers 1.5MB of Flash program memory and 96KB of RAM, with 149 programmable I/Os. Designed for automotive applications, it supports CAN, I2C, SCI, and SPI interfaces and operates from 3.3V to 5.5V. The component is housed in a 176-pin LQFP package suitable for surface mounting, with an operating temperature range of -40°C to 125°C.
Stmicroelectronics SPC560B64L7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 176 |
| PCB | 176 |
| Package Length (mm) | 24 |
| Package Width (mm) | 24 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | SPC560B64x |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 64MHz |
| Maximum CPU Frequency | 64MHz |
| Device Core | e200z0h |
| Program Memory Type | Flash |
| Program Memory Size | 1.5MB |
| RAM Size | 96KB |
| Number of Programmable I/Os | 149 |
| Core Architecture | e200 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | CAN/I2C/SCI/SPI |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 32 |
| Number of ADCs | Single |
| Cage Code | SCR76 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Stmicroelectronics SPC560B64L7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.