Stmicroelectronics SPC560D-DIS technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560D-DIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.