32-bit RISC microcontroller for automotive body and gateway applications. Features a maximum clock frequency of 48 MHz and 131072 words of FLASH ROM with 12288 bytes of RAM. Offers 79 I/O lines, PWM channels, ADC, and DMA channels. Operates within an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 3.3V. Housed in a 100-terminal S-PQFP-G100 package.
Stmicroelectronics SPC560D30L3B3E0X technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560D30L3B3E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.