The SPC560D40L1C4E0Y is a 32-bit microcontroller with 256KB of FLASH memory and a maximum operating frequency of 48MHz. It features a range of interfaces, including SPI, UART, USART, and CAN, and has 45 programmable I/Os. The device is designed for automotive applications and is compliant with AEC-Q100. It operates over a temperature range of -40°C to 125°C and is available in a 64-pin LQFP package.
Stmicroelectronics SPC560D40L1C4E0Y technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN, SCI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560D40L1C4E0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.