32-bit RISC microcontroller featuring Power Architecture for automotive body and gateway applications. Operates across an industrial temperature range of -40°C to 105°C with a maximum supply voltage of 3.6V and a nominal 3.3V. Includes 79 I/O lines, 262,144 words of FLASH ROM, and 16,384 bytes of RAM. Supports a maximum clock frequency of 16 MHz and a speed of 48 MHz, with integrated PWM channels, ADC, and DMA channels. Housed in a 100-terminal S-PQFP-G100 package with dimensions of 14mm x 14mm.
Stmicroelectronics SPC560D40L3B4E0X technical specifications.
Download the complete datasheet for Stmicroelectronics SPC560D40L3B4E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.