The SPC560D40L3C4E0X is a 32-bit automotive microcontroller from Stmicroelectronics. It features 256KB of FLASH memory and 16KB of RAM, with a maximum operating frequency of 48MHz. The device is packaged in a LQFP package and is suitable for surface mount applications. The microcontroller operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards. It also features a range of peripherals, including a watchdog timer, PWM, and DMA.
Stmicroelectronics SPC560D40L3C4E0X technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, CAN, SCI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC560D40L3C4E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.