32-bit RISC microcontroller featuring a maximum clock frequency of 40 MHz and a 32-bit external data bus. This industrial-grade component operates within a temperature range of -40°C to 105°C and offers 37 I/O lines. It includes 196KB of FLASH ROM, 12KB of RAM, PWM channels, ADC, and DMA channels. The unit is housed in a 64-terminal S-PQFP-G64 package with a nominal supply voltage of 3.3V.
Stmicroelectronics SPC560P34L1BEFAY technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560P34L1BEFAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.