The SPC560P60L3CEFAR is a 32-bit quad core microcontroller from Stmicroelectronics. It operates on a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The microcontroller has a maximum clock frequency of 40MHz and features 65 I/O lines. It also includes 32-bit RISC architecture, PWM channels, an ADC, and DMA channels. The device is packaged in an LFQFP-
Stmicroelectronics SPC560P60L3CEFAR technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 65 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560P60L3CEFAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.