The SPC560P60L3CEFAY is a 32-bit RISC microcontroller with a nominal supply voltage of 5V and a maximum clock frequency of 40MHz. It features 65 I/O lines and a 32-bit external data bus and address bus. The device is available in a quad package with dimensions of 14mm width and 14mm length. The microcontroller includes PWM channels, an ADC, and DMA channels for various applications.
Sign in to ask questions about the Stmicroelectronics SPC560P60L3CEFAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC560P60L3CEFAY technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 65 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC560P60L3CEFAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.