Automotive 32-bit Power Architecture microcontroller featuring a maximum clock frequency of 80 MHz. This integrated circuit offers 64 I/O lines, 1048576 words of FLASH ROM, and 65536 bytes of RAM. It operates within an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 1.2V. The unit is housed in a 144-terminal S-PQFP-G144 package and includes PWM channels, ADC, and DMA channels.
Stmicroelectronics SPC563M60L5COAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 195 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC563M60L5COAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.