This 32-bit microcontroller features a 64MHz operating frequency, 1.5MB of FLASH memory, and 80 programmable I/Os. It is packaged in a surface-mount LQFP package and is suitable for operating in temperatures ranging from -40°C to 125°C. The device supports various interfaces, including SPI, UART, USART, SCI, EBI/EMI, and CAN. It also includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access controller. The microcontroller is compliant with the RoHS directive and is available in a tape and reel packaging format.
Stmicroelectronics SPC563M64L5COBR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, EBI/EMI, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 94KB |
| RoHS Compliant | Yes |
| Series | SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.