The SPC563M64L7COBY is a 32-bit microcontroller from STmicroelectronics, featuring a maximum operating frequency of 64MHz and 1.5MB of FLASH memory. It has 80 programmable I/Os and supports various interfaces, including SPI, UART, USART, and CAN. The device operates over a temperature range of -40°C to 125°C and is packaged in a surface-mount LQFP package. The SPC563M64L7COBY is compliant with AEC-Q100 and RoHS standards.
Stmicroelectronics SPC563M64L7COBY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, EBI/EMI, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 94KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC563M64L7COBY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.