
Stmicroelectronics SPC564A-DISP technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | CAN, UART, SCI |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC564A-DISP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
