Stmicroelectronics SPC564A70B4COBR technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | SPI, SCI, EBI/EMI, CAN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 190 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Series | SPC56 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC564A70B4COBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.