The SPC564A80L7CFCY is a 32-bit microcontroller with a maximum operating frequency of 80MHz. It features 4096KB of FLASH memory and 192KB of RAM. The device is packaged in a LQFP package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.5W.
Stmicroelectronics SPC564A80L7CFCY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4096KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC564A80L7CFCY to view detailed technical specifications.
No datasheet is available for this part.