32-bit RISC microcontroller featuring a Power Architecture core, ideal for automotive body and gateway applications. Operates with a maximum clock frequency of 40 MHz and a speed of 120, supporting a supply voltage range of 3V to 3.6V with a nominal 3.3V. Includes 2097152 words of FLASH ROM and 163840 bytes of RAM, with 177 I/O lines. Equipped with PWM channels, ADC, and DMA channels, this industrial-grade component is housed in a 208-terminal S-PQFP-G208 package, measuring 28mm x 28mm, with an operating temperature range of -40°C to 105°C.
Stmicroelectronics SPC564B70L8B8E0Y technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 177 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 163840 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC564B70L8B8E0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.