32-bit Power Architecture microcontroller designed for automotive body and gateway applications. Features a maximum clock frequency of 40 MHz and a speed of 120 MHz, with 3.14 MB of FLASH ROM and 192 KB of RAM. Offers 177 I/O lines, PWM channels, ADC, and DMA channels. Operates within an automotive temperature grade from -40°C to 125°C, housed in a 208-terminal S-PQFP-G208 package.
Stmicroelectronics SPC564B74L8C9E0X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 177 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 5A992.C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC564B74L8C9E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.