32-bit Power Architecture microcontroller designed for automotive chassis and safety applications. Features a maximum clock frequency of 40 MHz and a speed of 80 DMIPS, with 786KB of FLASH program memory and 98KB of RAM. Includes 16 I/O lines, 64-bit external data bus, 32-bit address bus, and supports PWM channels and ADC functionality. Operates within an automotive temperature grade from -40°C to 125°C, housed in a 100-terminal S-PQFP-G100 package.
Sign in to ask questions about the Stmicroelectronics SPC564L54L3CCFQY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC564L54L3CCFQY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 279 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC564L54L3CCFQY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.