Automotive 32-bit Power Architecture microcontroller featuring a 40 MHz maximum clock frequency and 120 MHz speed. This FLASH-programmable MCU offers 786432 words of ROM and 98304 bytes of RAM, with 32-bit address and 64-bit external data bus widths. It includes PWM channels, ADC, and DMA channels, with 16 I/O lines. Operating across an automotive temperature range of -40°C to 125°C, this 144-terminal device is housed in a 20mm x 20mm S-PQFP-G144 package and supports a nominal 3.3V supply voltage.
Stmicroelectronics SPC564L54L5CBFSY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 311.6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC564L54L5CBFSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.