32-bit RISC microcontroller featuring a maximum clock frequency of 40 MHz and a speed of 120 DMIPS, designed for automotive body and gateway applications. This FLASH-programmable MCU offers 1572864 words of ROM and 196608 bytes of RAM, with 147 I/O lines. It operates within an industrial temperature range of -40°C to 105°C, powered by a nominal 3.3V supply voltage (3V to 3.6V). The component includes PWM channels, ADC, and DMA channels, housed in a 176-terminal S-PQFP-G176 package.
Stmicroelectronics SPC56EC64L7B9E0X technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 147 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 5A002.A.1.A |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC56EC64L7B9E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.