32-bit RISC microcontroller featuring a Power Architecture core, operating at a maximum clock frequency of 120 MHz. This automotive-grade component offers 3145728 words of FLASH ROM and 262144 bytes of RAM. It includes 177 I/O lines, PWM channels, ADC, and DMA channels, with a supply voltage range of 3V to 3.6V. The device is housed in a 208-terminal S-PQFP-G208 package, suitable for operation between -40°C and 125°C.
Stmicroelectronics SPC56EC74L8C9E0X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 177 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 5A992.C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC56EC74L8C9E0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.