32-bit automotive microcontroller featuring a Power Architecture core, operating at a maximum clock frequency of 40 MHz. This FLASH-programmable MCU offers 786 KB of ROM and 98 KB of RAM, with a 32-bit address bus and 64-bit external data bus. Designed for chassis and safety applications, it supports up to 16 I/O lines and includes PWM channels and an ADC. The device operates within an extended temperature range of -40°C to 125°C, housed in a 100-terminal S-PQFP-G100 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SPC56EL54L3CBFSY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC56EL54L3CBFSY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 311.6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC56EL54L3CBFSY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.