32-bit Power Architecture microcontroller designed for automotive chassis and safety applications. Features a maximum clock frequency of 40 MHz and operates at speeds up to 120. Includes 786,432 words of FLASH ROM and 98,304 bytes of RAM. Supports a 64-bit external data bus and a 32-bit address bus, with 16 I/O lines. This component offers PWM channels, ADC, and DMA channels, operating within an automotive temperature grade from -40°C to 125°C. Housed in a 144-terminal S-PQFP-G144 package with dimensions of 20mm x 20mm.
Stmicroelectronics SPC56EL54L5CBFSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 311.6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC56EL54L5CBFSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.