32-bit RISC microcontroller featuring an e200z4d core, operating at up to 120 MHz. 1MB Flash program memory and 128KB RAM. Surface mountable in a 257-pin, 14x14mm LFBGA package with ball leads. Supports CAN (2), SCI, and SPI (3) interfaces, with dual ADCs providing 16 channels each. Operates from 3.3V with a maximum supply voltage of 3.6V, suitable for automotive applications with a temperature range of -40°C to 125°C.
Stmicroelectronics SPC56EL60C3CBF technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LFBGA |
| Package Description | Low Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 257 |
| PCB | 257 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | SPC56EL60x |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 120MHz |
| Maximum CPU Frequency | 120MHz |
| Device Core | e200z4d |
| Program Memory Type | Flash |
| Program Memory Size | 1MB |
| RAM Size | 128KB |
| Number of Programmable I/Os | 16 |
| Core Architecture | e200 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/SCI/SPI |
| CAN | 2 |
| I2C | 0 |
| SPI | 3 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 16/16 |
| Number of ADCs | Dual |
| Cage Code | SCR76 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics SPC56EL60C3CBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.