Automotive-grade 32-bit Power Architecture microcontroller featuring a maximum clock frequency of 40 MHz and a speed of 120 DMIPS. This integrated circuit offers 1048576 words of FLASH ROM and 131072 bytes of RAM, with a 32-bit address bus and 64-bit external data bus. It includes 16 I/O lines, PWM channels, ADC, and DMA channels, operating within a temperature range of -40°C to 125°C. The component is housed in a 100-terminal S-PQFP-G100 package with a maximum supply current of 311.6 mA and a nominal supply voltage of 3.3V.
Sign in to ask questions about the Stmicroelectronics SPC56EL60L3CBFQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC56EL60L3CBFQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 311.6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC56EL60L3CBFQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.