The SPC56EL60L3CBFSY is a 32-bit microcontroller from STmicroelectronics with a maximum operating frequency of 120MHz. It features 1MB of FLASH memory and 128KB of RAM. The device is packaged in a LQFP100 package and is suitable for surface mount. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The microcontroller includes various peripherals such as a watchdog timer, PWM, and DMA.
Sign in to ask questions about the Stmicroelectronics SPC56EL60L3CBFSY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC56EL60L3CBFSY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, CAN, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC56EL60L3CBFSY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.