The SPC56EL60L3CCFSR is a 32-bit microcontroller with a maximum frequency of 80MHz and 1MB of FLASH memory. It also features 128KB of RAM and supports various interfaces such as SPI, UART, USART, SCI, CAN, and LIN. The device is packaged in a LQFP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards.
Stmicroelectronics SPC56EL60L3CCFSR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, CAN, LIN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.