Automotive 32-bit Power Architecture MCU, featuring 1MB FLASH memory and 128KB RAM. Operates at up to 80MHz with a 32-bit data bus. Offers 96 programmable I/Os and includes SPI, UART, USART, SCI, CAN, and LIN interfaces. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 125°C. Includes 5 timers/counters, POR, PWM, WDT, DMA, LVD peripherals, and an internal oscillator.
Sign in to ask questions about the Stmicroelectronics SPC56EL60L5CCOSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC56EL60L5CCOSR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | SPI, UART, USART, SCI, CAN, LIN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC56EL60L5CCOSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.