32-bit Power Architecture microcontroller designed for automotive chassis and safety applications. Features include a maximum clock frequency of 40 MHz, 131072 bytes of RAM, and 1048576 words of FLASH ROM. This device offers 16 I/O lines, a 64-bit external data bus, and a 32-bit address bus. It operates across an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 3.3V. The microcontroller is housed in a 144-terminal S-PQFP-G144 package and includes PWM channels, an ADC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics SPC56EL60L5CCOSY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC56EL60L5CCOSY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 279 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC56EL60L5CCOSY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.