The SPC56EL70L3CBFSR is a 32-bit microcontroller from STmicroelectronics. It operates at a maximum clock frequency of 120 MHz and features 524288 words of ROM. The device has 83 I/O lines and supports 8-bit and 16-bit external data buses. It also includes 16-bit address buses and is capable of PWM and ADC operations. The microcontroller is available in an LFQFP package type.
Sign in to ask questions about the Stmicroelectronics SPC56EL70L3CBFSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC56EL70L3CBFSR technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 120 |
| ROM (words) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC56EL70L3CBFSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.