The SPC56EL70L5CBFSY is a 32-bit automotive microcontroller from Stmicroelectronics. It operates at a maximum frequency of 120MHz and features 2MB of FLASH memory and 192KB of RAM. The device is packaged in a LQFP-144 package and is suitable for surface mount applications. It supports a range of interfaces, including SPI, UART, USART, and CAN, and has a maximum operating temperature of 125°C. The microcontroller is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Stmicroelectronics SPC56EL70L5CBFSY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPC56EL70L5CBFSY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART, SCI, CAN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 192KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SPC56xL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC56EL70L5CBFSY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.