Stmicroelectronics SPC56XXMB technical specifications.
| Evaluation Kit | Yes |
| Interface | CAN, LIN, SCI |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPC56XXMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.