The SPC570S50E3CEFAR is a 32-bit RISC microcontroller with a maximum clock frequency of 40MHz. It operates within a supply voltage range of 2.97V to 3.63V and is packaged in a 100-pin HTFQFP. This microcontroller features 80 speed and includes peripherals such as ADC and DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SPC570S50E3CEFAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC570S50E3CEFAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.